+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0233003.MXEP

Fuse: fuse; glass; 3A; 125VAC; medium time-lag; 5.8x22.5mm; THT; 233

Manufacturer: LITTELFUSE

Manufacturer part number:
0233003.MXEP
TME Symbol:
0233003.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
3A
Rated voltage
125V AC
Fuse characteristics
medium time-lag
Fuse size
5.8x22.5mm
Mounting
THT
Manufacturer series
233
Breaking capacity
10kA
Breaking characteristics
1In: min 4h, 1.35In: min 15s, 1.35In: max 25min, 2In: min 600ms, 2In: max 3s
Contact material
copper
Energy I2t
26.24A2s
Resistance
43.1mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag LITTELFUSE,
See other products from this series.:
*
0233003.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)