+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0233004.MXP

Fuse: fuse; glass; holders; 4A; 125VAC; medium time-lag; 5.2x20mm

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
0233004.MXP
TME Symbol:
0233004.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
4A
Rated voltage
125V AC
Fuse characteristics
medium time-lag
Fuse size
5.2x20mm
Manufacturer series
233
Breaking capacity
10kA
Breaking characteristics
1In: min 1h, 1.35In: min 15s, 1.35In: max 25min, 2In: min 600ms, 2In: max 3s
Contact material
copper
Energy I2t
51.61A2s
Resistance
29.3mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight0.862 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag LITTELFUSE,
See other products from this series.:
*
0233004.MXP
1000 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 200 pcs