+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | holders | |
Current rating | 3.15A | |
Rated voltage | 125V AC | |
Fuse characteristics | medium time-lag | |
Fuse size | 5.2x20mm | |
Manufacturer series | 233 | |
Breaking capacity | 10kA | |
Breaking characteristics | 1In: min 4h, 1.35In: min 15s, 1.35In: max 25min, 2In: min 600ms, 2In: max 3s | |
Contact material | copper | |
Energy I2t | 29.795A2s | |
Resistance | 38mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CE CSA UL |