+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02343.15MXGP

Fuse: fuse; glass; holders; 3.15A; 250VAC; medium time-lag; 234


Manufacturer: LITTELFUSE

Manufacturer part number:
02343.15MXGP
TME Symbol:
02343.15MXGP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5.2x20mm
Manufacturer series
234
Breaking capacity
100A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 1.35In: min 3s, 2In: min 400ms, 2In: max 2.25s
Contact material
copper
Energy I2t
29.795A2s
Resistance
38mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag LITTELFUSE,
See other products from this series.:
*
02343.15MXGP
0 in TME stock
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.