+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0235.300VXP

Fuse: fuse; glass; 300mA; 250VAC; quick blow; 5.2x20mm; holders; 235

Manufacturer: LITTELFUSE

Manufacturer part number:
0235.300VXP
TME Symbol:
0235.300VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
0.3A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Mounting
holders
Manufacturer series
235
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 5s
Contact material
copper
Energy I2t
0.03215A2s
Resistance
1.6Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0235.300VXP
0 in TME stock
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 3.69 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.