+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0239.100MXEP

Fuse: fuse; glass; THT; 100mA; 250VAC; time-lag; 5.5x21.5mm; 239


Manufacturer: LITTELFUSE

Manufacturer part number:
0239.100MXEP
TME Symbol:
0239.100MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5.5x21.5mm
Manufacturer series
239
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 2min
Contact material
copper
Energy I2t
0.055A2s
Resistance
17343mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0239.100MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 1.81 USDGross price for quantities from 1000 pcs - 1.81 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.