+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | holders | |
Current rating | 0.125A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5.2x20mm | |
Manufacturer series | 239 | |
Breaking capacity | 35A | |
Breaking characteristics | 1In: min 4h, 1.35In: max 1h, 2In: max 2min | |
Contact material | copper | |
Energy I2t | 0.085A2s | |
Resistance | 11.6Ω | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CE UL |