+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

024004000100

Automation module: UPS; UPSafe Pi; 8GBRAM; Interface: Ethernet


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
024004000100
TME Symbol:
024004000100

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
UPS
Manufacturer series
UPSafe Pi
Operating temperature
0...60°C
Memory
8GB RAM
Interface
Ethernet
Trade name
UPSafe Pi 8GB
Modules features
Raspberry PI 4B
Supply voltage
  • 12...24V DC
Gross weight244.7 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
024004000100
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 200.06 USDGross price for quantities from 1 pcs - 200.06 USD