+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0242.080HAT1

Fuse: fuse; axial; 80mA; 250V; quick blow; 3x8.4mm; Ammo Pack


Manufacturer: LITTELFUSE

Manufacturer part number:
0242.080HAT1
TME Symbol:
0242.080HAT1

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Current rating
80mA
Rated voltage
0.25kV
Fuse characteristics
quick blow
Fuse size
3x8.4mm
Breaking characteristics
1.1In: min 4h, 3In: max 10s, 10In: max 2ms
Pin diameter
0.6mm
Kind of package
Ammo Pack
Leads
for soldering
Quantity in set/package
100pcs.
Gross weight0.461 g
Certificates
See other products in this category: Axial Fuses - Fast LITTELFUSE,
*
0242.080HAT1
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order