+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0242.080UR

Fuse: fuse; axial; SMD; 80mA; 250V; quick blow; 9.8x3.02x3.02mm; 242


Manufacturer: LITTELFUSE

Manufacturer part number:
0242.080UR
TME Symbol:
0242.080UR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, miniature
Mounting
SMD
Current rating
80mA
Rated voltage
0.25kV
Fuse characteristics
quick blow
Fuse size
9.8x3.02x3.02mm
Manufacturer series
242
Breaking capacity
4kA
Breaking characteristics
1.1In: min 4h, 3In: max 10s, 10In: max 2ms
Energy I2t
0.000214A2s
Kind of package
Ammo Pack, tape
Gross weight0.265 g

WATCH VIDEO

See other products in this category: Axial Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0242.080UR
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order
Packaging method by the manufacturerReel = 500 pcs