+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02440000011

Connector: DIN 41612; har-bus 64; PIN: 160; straight; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
02440000011
TME Symbol:
02440000011

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Engineering PN
DIN-Signal harbus64 shroud f. pcb 2,2
Gross weight6.55 g
Certificates
EAN code5713140216327
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02440000011
0 in TME stock
Net price for quantities from 100 pcs - 6.43 USDGross price for quantities from 100 pcs - 6.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.