+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02519000002

Connector: PCB to PCB; male; har-modular®; angled; THT; on PCBs


Manufacturer: HARTING

Manufacturer part number:
02519000002
TME Symbol:
02519000002

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
male
Manufacturer series
har-modular®
Spatial orientation
angled
Electrical mounting
THT
Mechanical mounting
on PCBs
Connector variant
P module
Width
5.08mm
Related items
09060019979
Gross weight0.524 g
Certificates
EAN code5713140197695

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02519000002
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 20 pcs - 1.11 USDGross price for quantities from 20 pcs - 1.11 USD
Net price for quantities from 40 pcs - 1.04 USDGross price for quantities from 40 pcs - 1.04 USD
Net price for quantities from 60 pcs - 0.99 USDGross price for quantities from 60 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.