+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02519010401

Connector: PCB to PCB; male; PIN: 1; har-modular®; angled; THT


Manufacturer: HARTING

Manufacturer part number:
02519010401
TME Symbol:
02519010401

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
male
Number of pins
1
Manufacturer series
har-modular®
Spatial orientation
angled
Electrical mounting
THT
Mechanical mounting
on PCBs
Width
10.16mm
Related items
09030006101, 09030006102, 09030006103, 09030006104, 09030006110, 09030006113, 09030006114, 09030006115, 09030006127, 09030006133, 09030006134, 09030006140, 09030006260, 09030006261, 09030006262, 09030006269, 09030006274, 09140006221, 20100014211, 20101254212, 20102304211
Connector variant
  • M1 coax module
  • M1 FO module
  • M1 high-voltage module
  • M1 power module
  • w/o contacts
Gross weight0.725 g
Certificates
EAN code5713140197688

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02519010401
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Net price for quantities from 40 pcs - 1.12 USDGross price for quantities from 40 pcs - 1.12 USD
Net price for quantities from 60 pcs - 1.08 USDGross price for quantities from 60 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 260 pcs - 0.98 USDGross price for quantities from 260 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 2500 pcs - 0.87 USDGross price for quantities from 2500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.