+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02519041201

Connector: PCB to PCB; male; PIN: 4; har-modular®; angled; THT


Manufacturer: HARTING

Manufacturer part number:
02519041201
TME Symbol:
02519041201

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
male
Number of pins
4
Manufacturer series
har-modular®
Spatial orientation
angled
Electrical mounting
THT
Mechanical mounting
on PCBs
Connector variant
F4 module
Width
10.16mm
Gross weight1.105 g
Certificates
EAN code5713140197923

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02519041201
7 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts