+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02519091101

Connector: PCB to PCB; male; PIN: 9; har-modular®; angled; THT


Manufacturer: HARTING

Manufacturer part number:
02519091101
TME Symbol:
02519091101

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
male
Number of pins
9
Manufacturer series
har-modular®
Spatial orientation
angled
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Connector variant
C9 module
Width
10.16mm
Gross weight1.478 g
Certificates
EAN code5713140197893

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02519091101
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 20 pcs - 1.97 USDGross price for quantities from 20 pcs - 1.97 USD
Net price for quantities from 40 pcs - 1.89 USDGross price for quantities from 40 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.