+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02529010401

Connector: PCB to PCB; female; PIN: 1; har-modular®; straight; THT


Manufacturer: HARTING

Manufacturer part number:
02529010401
TME Symbol:
02529010401

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
female
Number of pins
1
Manufacturer series
har-modular®
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Width
10.16mm
Related items
09030006160, 09030006161, 09030006181, 09030006201, 09030006202, 09030006203, 09030006213, 09030006214, 09030006215, 09030006240, 20100014221, 20101254222, 20102304221
Connector variant
  • M1 coax module
  • M1 FO module
  • M1 high-voltage module
  • M1 power module
  • w/o contacts
Gross weight0.952 g
Certificates
EAN code5713140197817

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02529010401
20 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts