+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02529041201

Connector: PCB to PCB; female; PIN: 4; har-modular®; straight; THT


Manufacturer: HARTING

Manufacturer part number:
02529041201
TME Symbol:
02529041201

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
female
Number of pins
4
Manufacturer series
har-modular®
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Connector variant
F4 module
Width
10.16mm
Gross weight1.392 g
Certificates
EAN code5713140198029

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02529041201
16 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 20 pcs - 2.06 USDGross price for quantities from 20 pcs - 2.06 USD
Net price for quantities from 40 pcs - 1.83 USDGross price for quantities from 40 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 60 pcs - 1.74 USDGross price for quantities from 60 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.