+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of cabinets accessory | LED lamp | |
IP rating | IP20 | |
Operating voltage | 100...240V AC | |
Power consumption | 0...4W | |
Mounting | magnetic, screw | |
Operating temperature | -40...60°C | |
Manufacturer series | SL 025 | |
Conform to the norm | CE UL | |
Colour | light grey | |
Overall length | 345mm | |
Additional functions | motion detector | |
Net weight | 385g | |
Current rating | 16A | |
Luminous flux | 560lm | |
Kind of measured light | LED | |
Socket variant | F | |
Dimensions (W x H x D) | 40x91x345mm |