+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0253411659

Marker: cable; Marking: L; 8÷16mm; PVC; yellow; for cable; UL94V-0

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0253411659
TME Symbol:
0253411659

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Marking
L
Cable external diameter
8...16mm
Material
PVC
Colour
yellow
Mechanical mounting
for cable
Flammability rating
UL94V-0
Height
6mm
Operating temperature
-30...80°C
Printed character colour
black
Gross weight0.39 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
0253411659
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 0.16 USDGross price for quantities from 20 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD