+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | PCB to PCB | |
Kind of connector | male | |
Number of pins | 4 | |
Manufacturer series | har-modular® | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Connector variant | F4 module | |
Width | 10.16mm |