+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02540.1-13

LED lamp; IP20; 20÷60VDC; 5W; 400lm; 6000K; clip; -30÷60°C; 90%


Manufacturer: STEGO

Manufacturer part number:
02540.1-13
TME Symbol:
02540.1-13

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
20...60V DC
Power consumption
5W
Luminosity
400lm
Colour temperature
6000K
Mounting
clip
Operating temperature
-30...60°C
LED colour
white cold
Manufacturer series
025 Ecoline
Conform to the norm
VDE
Electrical connection
quick connector
Max. environment humidity
90%
Overall length
351mm
Standard equipment
switch 0-I
Gross weight177.1 g
Certificates
EAN code4251823459537
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
02540.1-13
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.06 USDGross price for quantities from 1 pcs - 74.06 USD
Net price for quantities from 3 pcs - 66.27 USDGross price for quantities from 3 pcs - 66.27 USD
Net price for quantities from 10 pcs - 58.47 USDGross price for quantities from 10 pcs - 58.47 USD