+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STEGO | |
Type of cabinets accessory | LED lamp | |
IP rating | IP20 | |
Operating voltage | 90...110V DC, 100...240V AC | |
Power consumption | 5W | |
Luminosity | 400lm | |
Colour temperature | 6000K | |
Mounting | magnet | |
Operating temperature | -30...60°C | |
LED colour | white cold | |
Manufacturer series | 025 Ecoline | |
Conform to the norm | VDE | |
Electrical connection | quick connector | |
Max. environment humidity | 90% | |
Overall length | 351mm | |
Standard equipment | motion sensor |