+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | intrinsically safe, special application | |
Mounting | PCB, THT | |
Current rating | 0.125A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | time-lag | |
Fuse size | 8x13mm | |
Manufacturer series | 259 | |
Breaking capacity | 50A / 125V AC, 300A / 125V DC | |
Breaking characteristics | 1In: min 4h, 2In: max 5s | |
Contact material | copper alloy | |
Energy I2t | 0.0012A2s | |
Soldering temperature | 260°C | |
Colour | green | |
Resistance | 1.7Ω | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...90°C | |
Leads | radial | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | IEC UL |