+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0259.125T

Fuse: fuse; special application; 125mA; 125VAC; 8x13mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0259.125T
TME Symbol:
0259.125T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
special application
Current rating
0.125A
Rated voltage
125V AC
Fuse size
8x13mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 5s
Max voltage drop
1.3V
Energy I2t
0.0012A2s
Conform to the norm
ATEX / IECEx
Gross weight0.8 g
Certificates
See other products in this category: Special Applications Fuses LITTELFUSE,
*
0259.125T
5350 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
Net price for quantities from 100 pcs - 4.16 USDGross price for quantities from 100 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs