+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0259.375T

Fuse: fuse; special application; 375mA; 125VAC; 8x13mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0259.375T
TME Symbol:
0259.375T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
special application
Current rating
0.375A
Rated voltage
125V AC
Fuse size
8x13mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 5s
Max voltage drop
810mV
Energy I2t
0.025A2s
Conform to the norm
ATEX / IECEx
Gross weight0.79 g
Certificates
See other products in this category: Special Applications Fuses LITTELFUSE,
*
0259.375T
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 5 pcs - 7.01 USDGross price for quantities from 5 pcs - 7.01 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
Net price for quantities from 250 pcs - 4.53 USDGross price for quantities from 250 pcs - 4.53 USD
Net price for quantities from 400 pcs - 4.32 USDGross price for quantities from 400 pcs - 4.32 USD
Net price for quantities from 500 pcs - 4.18 USDGross price for quantities from 500 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs