+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

026.9.012

Relays accessories: DC adapter; 12VDC

Manufacturer: FINDER

Manufacturer part number:
026.9.012
TME Symbol:
026.9.012

Specification

Manufacturer
FINDER
Type of relays accessories
DC adapter
Rated voltage
12V DC
Gross weight16.51 g
Certificates
EAN code8012823093161
See other products in this category: Installation Relays FINDER,
*
026.9.012
0 in TME stock
Net price for quantities from 1 pcs - 15.35 USDGross price for quantities from 1 pcs - 15.35 USD
Net price for quantities from 5 pcs - 14.39 USDGross price for quantities from 5 pcs - 14.39 USD
Net price for quantities from 10 pcs - 13.43 USDGross price for quantities from 10 pcs - 13.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs