+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

026.9.024

Relays accessories: DC adapter; 24VDC


Manufacturer: FINDER

Manufacturer part number:
026.9.024
TME Symbol:
026.9.024

Specification

Manufacturer
FINDER
Type of relays accessories
DC adapter
Rated voltage
24V DC
Gross weight16.52 g
Certificates
EAN code8012823093178
See other products in this category: Installation Relays FINDER,
*
026.9.024
18 in TME stock
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 15.84 USD
Net price for quantities from 5 pcs - 14.85 USDGross price for quantities from 5 pcs - 14.85 USD
Net price for quantities from 10 pcs - 13.86 USDGross price for quantities from 10 pcs - 13.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs