+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0263.062MXL

Fuse: fuse; axial; THT; 62mA; 250VAC; quick blow; 3.94x7.11mm; 263


Manufacturer: LITTELFUSE

Manufacturer part number:
0263.062MXL
TME Symbol:
0263.062MXL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial
Mounting
THT
Current rating
62mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
3.94x7.11mm
Manufacturer series
263
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 1s, 3In: max 100ms
Contact material
copper
Energy I2t
0.000192A2s
Soldering temperature
260°C
Colour
green
Resistance
5.5Ω
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
740µV
Quantity in set/package
1000pcs.
Conform to the norm
CE UL
Gross weight1 g
Certificates
See other products in this category: Axial Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0263.062MXL
0 in TME stock
Net price for quantities from 1000 pcs - 2.46 USDGross price for quantities from 1000 pcs - 2.46 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.