+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0263.375VXL

Fuse: fuse; axial; THT; 375mA; 250VAC; 125VDC; quick blow; 263; axial


Manufacturer: LITTELFUSE

Manufacturer part number:
0263.375VXL
TME Symbol:
0263.375VXL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial
Mounting
THT
Current rating
0.375A
Rated voltage
125V DC/250V AC
Fuse characteristics
quick blow
Fuse size
3.94x7.11mm
Manufacturer series
263
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 1s, 3In: max 100ms
Contact material
copper
Energy I2t
0.0444A2s
Soldering temperature
260°C
Colour
green
Resistance
391mΩ
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
195µV
Conform to the norm
CE CSA UL
Gross weight1 g
Certificates
See other products in this category: Axial Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0263.375VXL
0 in TME stock
Net price for quantities from 5 pcs - 10.50 USDGross price for quantities from 5 pcs - 10.50 USD
Net price for quantities from 250 pcs - 9.18 USDGross price for quantities from 250 pcs - 9.18 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.