+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | axial | |
Current rating | 3A | |
Rated voltage | 125V DC/250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 3.94x7.11mm | |
Mounting | PCB, THT | |
Manufacturer series | 263 | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: max 1s, 3In: max 100ms | |
Contact material | copper | |
Energy I2t | 1.77A2s | |
Soldering temperature | 260°C | |
Colour | green | |
Resistance | 27.4mΩ | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Voltage drop | 122.5µV | |
Conform to the norm | CE CSA UL |