+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0272.500H

Fuse: fuse; TR3; 500mA; 125VAC; 125VDC; ultra rapid; metal; 4.32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0272.500H
TME Symbol:
0272.500H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3
Kind of fuse
miniature
Current rating
0.5A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Breaking capacity
10kA
Quantity in set/package
100pcs.
Material
metal
Lead length
4.32mm
Gross weight2 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0272.500H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 10.77 USDGross price for quantities from 100 pcs - 10.77 USD