+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0272.700V

Fuse: fuse; 700mA; 125VAC; 125VDC; ultra rapid; TR3; metal; 4.32mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0272.700V
TME Symbol:
0272.700V

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.7A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Fuse size
TR3
Breaking capacity
10kA
Quantity in set/package
5pcs.
Material
metal
Lead length
4.32mm
Gross weight2 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE
*
0272.700V
Product withdrawn from the offer
Use the specification table below to search for similar products