+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Fuse size | TR3 | |
Kind of fuse | miniature | |
Current rating | 0.5A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | ultra rapid | |
Breaking capacity | 10kA | |
Quantity in set/package | 100pcs. | |
Material | plastic | |
Lead length | 4.32mm |