+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0273002.H

Fuse: fuse; TR3; 2A; 125VAC; 125VDC; ultra rapid; plastic; 4.32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0273002.H
TME Symbol:
0273002.H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3
Kind of fuse
miniature
Current rating
2A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Breaking capacity
10kA
Quantity in set/package
100pcs.
Material
plastic
Lead length
4.32mm
Gross weight0.31 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0273002.H
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
Packaging method by the manufacturer:Cardboard = 100 pcs