+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0278.800V

Fuse: fuse; TR3; 800mA; 125VAC; 125VDC; ultra rapid; metal; 25.4mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0278.800V
TME Symbol:
0278.800V

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3
Kind of fuse
miniature
Current rating
0.8A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Breaking capacity
10kA
Quantity in set/package
5pcs.
Material
metal
Lead length
25.4mm
Gross weight2 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0278.800V
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 29.17 USDGross price for quantities from 5 pcs - 29.17 USD