+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0287005.L

Fuse: fuse; automotive; push-in; 5A; 32VDC; 19mm; ATOF; MAXI; tinned


Manufacturer: LITTELFUSE

Manufacturer part number:
0287005.L
TME Symbol:
0287005.L

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
push-in
Current rating
5A
Rated voltage
32V DC
Fuse size
19mm
Manufacturer series
ATOF
Trade name
MAXI
Breaking capacity
1kA / 32V DC
Breaking characteristics
1In: min 100h, 1.1In: min 100h, 2In: min 150ms, 2In: max 5s, 3.5In: min 80ms, 3.5In: max 500ms, 6In: max 150ms
Contact material
tin alloy
Energy I2t
26A2s
Fuses application
automotive fuses, electronic applications
Contact plating
tinned
Operating temperature
-40...105°C
Voltage drop
128mV
Dimensions (W x H x D)
19.1x18.8x5.1mm
Gross weight1.328 g
Certificates
See other products in this category: Car Fuses - Maxi LITTELFUSE,
See other products from this series.:
*
0287005.L
713 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 20 pcs - 0.42 USDGross price for quantities from 20 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcs