+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | push-in | |
Current rating | 20A | |
Rated voltage | 32V DC | |
Fuse size | 19mm | |
Manufacturer series | ATOF | |
Trade name | MAXI | |
Breaking capacity | 1kA / 32V DC | |
Breaking characteristics | 1In: min 100h, 1.1In: min 100h, 2In: min 150ms, 2In: max 5s, 3.5In: min 80ms, 3.5In: max 500ms, 6In: max 150ms | |
Contact material | tin alloy | |
Energy I2t | 520A2s | |
Fuses application | automotive fuses, electronic applications | |
Contact plating | tinned | |
Operating temperature | -40...105°C | |
Voltage drop | 98mV | |
Dimensions (W x H x D) | 19.1x18.8x5.1mm |