+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0293575.H

Fuse: fuse; automotive; holders; 75A; 32VDC; time-lag; 2935


Manufacturer: LITTELFUSE

Manufacturer part number:
0293575.H
TME Symbol:
0293575.H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
75A
Rated voltage
32V DC
Fuse characteristics
time-lag
Fuse size
23x38.8x23.7mm
Manufacturer series
2935
Colour
grey
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0293575.H
0 in TME stock
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 300 pcs - 2.81 USDGross price for quantities from 300 pcs - 2.81 USD
Net price for quantities from 500 pcs - 2.66 USDGross price for quantities from 500 pcs - 2.66 USD
Net price for quantities from 1000 pcs - 2.47 USDGross price for quantities from 1000 pcs - 2.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.