+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02980900S

Fuse holder; 500A; M6 screw; Leads: solder lugs M6; UL94V-2


Manufacturer: LITTELFUSE

Manufacturer part number:
02980900S
TME Symbol:
02980900S

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
500A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-2
Rated voltage
32V
Max. voltage
70V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
02980900S
0 in TME stock
Net price for quantities from 40 pcs - 12.40 USDGross price for quantities from 40 pcs - 12.40 USD
Net price for quantities from 80 pcs - 11.96 USDGross price for quantities from 80 pcs - 11.96 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.