+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02981003ZXT

Fuse holder; 500A; M6 screw; Leads: solder lugs M6; UL94V-2; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
02981003ZXT
TME Symbol:
02981003ZXT

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
500A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-2
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
02981003ZXT
0 in TME stock
Net price for quantities from 160 pcs - 10.37 USDGross price for quantities from 160 pcs - 10.37 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.