+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02981028HXFC

Fuse holder; 500A; M6 screw; Leads: solder lugs M6; UL94V-0; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
02981028HXFC
TME Symbol:
02981028HXFC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
500A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-0
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...125°C
Gross weight107.25 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
02981028HXFC
115 in TME stock
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD
Net price for quantities from 5 pcs - 17.34 USDGross price for quantities from 5 pcs - 17.34 USD
Net price for quantities from 10 pcs - 16.74 USDGross price for quantities from 10 pcs - 16.74 USD
Net price for quantities from 20 pcs - 16.16 USDGross price for quantities from 20 pcs - 16.16 USD
Net price for quantities from 50 pcs - 15.47 USDGross price for quantities from 50 pcs - 15.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs