+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0300380

Fuse holder; 68.6mm; 500A; screw,push-in; Leads: M8 screws; steel

Manufacturer: MTA

Manufacturer part number:
0300380
TME Symbol:
0300380

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
68.6mm
Maximum current
500A
Mounting
push-in, screw
Leads
M8 screws
Contact material
steel
Number of ways
1
Flammability rating
UL94V-2
Related items
0300380, 0300395, 0300398, MTA-1108110, MTA-1108120
Body material
polyamide 66
Colour
black
Max. voltage
32V
IP rating
IP20
Fuse accessories application
automotive fuses
Application - series/manufacturer
MAXIVAL, MEGAVAL
Operating temperature
-40...130°C
Kit contents
  • fuse holder
  • nut x2
  • screw x2
Gross weight73.8 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300380
4398 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 3.78 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.33 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsCardboard = 50 pcsCardboard = 200 pcs