+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0300582

Cover; ways: 4

NEW

Manufacturer: MTA

Manufacturer part number:
0300582
TME Symbol:
0300582

Specification

Manufacturer
MTA
Type of fuse accessories
cover
Number of ways
4
Gross weight12.13 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300582
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Net price for quantities from 150 pcs - 1.10 USDGross price for quantities from 150 pcs - 1.10 USD
Packaging method by the manufacturer:Cardboard = 150 pcs