+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | intrinsically safe | |
Mounting | PCB, THT | |
Current rating | 0.5A | |
Rated voltage | 277V AC/277V DC | |
Fuse characteristics | quick blow | |
Fuse size | 9x15.6mm | |
Manufacturer series | 305 | |
Breaking capacity | 1.5kA | |
Breaking characteristics | 1.1In: min 4h, 3In: max 10s, 10In: max 2ms | |
Energy I2t | 0.1274A2s | |
Soldering temperature | 260°C / 10 s | |
Colour | orange | |
Resistance | 0.47Ω | |
Kind of package | reel, tape | |
Operating temperature | -55...125°C | |
Leads | radial | |
Quantity in set/package | 100pcs. | |
Conform to the norm | ATEX / IECEx CE C-UL-US |