+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0306ZC224KAT2A

Capacitor: ceramic; MLCC; 220nF; 10V; X7R; ±10%; SMD; 0306; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
0306ZC224KAT2A
TME Symbol:
0306ZC224KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.22µF
Operating voltage
10V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0306
Case - mm
0816
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGL15ZR71A224KT
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
0306ZC224KAT2A
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Hardly available product