+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-218-75-12G

Adapter; BNC male,both sides; Insulation: PTFE; 75Ω; 12GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-218-75-12G
TME Symbol:
031-218-75-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
phosphor bronze
Plating material
nickel
Max. frequency
12GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • both sides
Gross weight11.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-218-75-12G
0 in TME stock
Net price for quantities from 1 pcs - 45.88 USDGross price for quantities from 1 pcs - 45.88 USD
Net price for quantities from 10 pcs - 38.37 USDGross price for quantities from 10 pcs - 38.37 USD
Net price for quantities from 25 pcs - 36.43 USDGross price for quantities from 25 pcs - 36.43 USD
Net price for quantities from 50 pcs - 35.03 USDGross price for quantities from 50 pcs - 35.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.