+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-220N-75-12G

Adapter; BNC female,both sides; Insulation: PTFE; 75Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-220N-75-12G
TME Symbol:
031-220N-75-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
12GHz
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight15.76 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-220N-75-12G
292 in TME stock
Net price for quantities from 1 pcs - 30.49 USDGross price for quantities from 1 pcs - 30.49 USD
Net price for quantities from 3 pcs - 27.44 USDGross price for quantities from 3 pcs - 27.44 USD
Net price for quantities from 10 pcs - 24.39 USDGross price for quantities from 10 pcs - 24.39 USD
Net price for quantities from 50 pcs - 21.34 USDGross price for quantities from 50 pcs - 21.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs