+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-238

Connector: BNC; socket; female; straight; 50Ω; soldering; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-238
TME Symbol:
031-238

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
silver plated
Max. frequency
2GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Alias
UG-912/U
Operating temperature
-65...165°C
Gross weight8.62 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-238
0 in TME stock
Net price for quantities from 100 pcs - 37.47 USDGross price for quantities from 100 pcs - 37.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.