+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-4803-75

Adapter; BNC female,both sides; PPO; 75Ω; brass; nickel; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-4803-75
TME Symbol:
031-4803-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PPO
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight12.46 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-4803-75
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.05 USDGross price for quantities from 1 pcs - 26.05 USD
Net price for quantities from 5 pcs - 23.48 USDGross price for quantities from 5 pcs - 23.48 USD
Net price for quantities from 10 pcs - 21.17 USDGross price for quantities from 10 pcs - 21.17 USD
Net price for quantities from 25 pcs - 18.04 USDGross price for quantities from 25 pcs - 18.04 USD
Net price for quantities from 100 pcs - 17.24 USDGross price for quantities from 100 pcs - 17.24 USD
Packaging method by the manufacturer:Bag = 25 pcs