+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031-5431

Connector: BNC; socket; female; angled 90°; 50Ω; THT; polypropylene


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-5431
TME Symbol:
031-5431

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Insulator material
polypropylene
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
1GHz
Body material
zinc alloy
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight9.88 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-5431
73 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 25 pcs - 4.19 USDGross price for quantities from 25 pcs - 4.19 USD
Net price for quantities from 40 pcs - 4.07 USDGross price for quantities from 40 pcs - 4.07 USD
Net price for quantities from 80 pcs - 3.95 USDGross price for quantities from 80 pcs - 3.95 USD
Net price for quantities from 200 pcs - 3.78 USDGross price for quantities from 200 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs